Part Details for EHHD15MFB by Switchcraft Conxall
Overview of EHHD15MFB by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHHD15MFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M3277
|
Newark | Adapter, Hd D-Sub, 15Pos, Plug-Rcpt, D Sub Connector A:High Density D Sub, Convert From Gender:Plug, Convert From Positions:15Positions, D Sub Connector B:High Density D Sub, Convert To Gender:Receptacle, Product Range:Eh Series Rohs Compliant: Yes |Switchcraft/conxall EHHD15MFB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 | Buy Now |
DISTI #
SC1908-ND
|
DigiKey | CONN DSUB ADAPTER HD15F HD15M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$12.6375 / $15.1500 | Buy Now |
DISTI #
502-EHHD15MFB
|
Mouser Electronics | D-Sub High Density Connectors CONN 15 PIN D SUB M- RoHS: Not Compliant | 6 |
|
$12.9300 / $15.1500 | Buy Now |
DISTI #
70930646
|
RS | CONN 15 PIN D SUB M- | Switchcraft EHHD15MFB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6400 / $15.9200 | RFQ |
|
Onlinecomponents.com | D Sub Connector Adapter - High Density D Sub - Plug - 15 Positions - High Density D Sub - Receptacle. RoHS: Compliant |
105 In Stock |
|
$13.5900 / $17.5200 | Buy Now |
DISTI #
53361910
|
Verical | Conn D-Sub Adapter PIN/SKT 15/15 POS ST Panel Mount 1/1 Port Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2024 | Americas - 101 |
|
$16.7418 / $21.6030 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
EHHD15MFB
|
TTI | D-Sub High Density Connectors CONN 15 PIN D SUB M- RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 165 In Stock |
|
$12.8600 / $15.6100 | Buy Now |
DISTI #
000000000002133141
|
Sager | D-Sub High Density Connectors CONN 15 PIN D SUB M- Min Qty: 1 | 0 |
|
$15.2500 / $17.4300 | Buy Now |
DISTI #
2775601
|
element14 Asia-Pacific | ADAPTER, HD D-SUB, 15POS, PLUG-RCPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.1062 / $16.0053 | Buy Now |
Part Details for EHHD15MFB
EHHD15MFB CAD Models
EHHD15MFB Part Data Attributes:
|
EHHD15MFB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHHD15MFB
Switchcraft Conxall
Rectangular Connector Adapter, 15 Contacts(Side1), 15 Contacts(Side2), Panel Mount, Male-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.748 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.32 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | NICKEL SILVER | |
Straight Connection | YES |