Part Details for EHL05US15 by XP Power
Overview of EHL05US15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHL05US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5950
|
Newark | Power Supply, Ac-Dc, 15V, 0.33A, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:15Vdc, Output Current - Output 1:330Ma, Output Voltage - Output 2:- |Xp Power EHL05US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$15.5400 / $18.5000 | Buy Now |
DISTI #
1470-EHL05US15-ND
|
DigiKey | 5W PCB MOUNT ENCAPSULATED 85 TO Min Qty: 1 Lead time: 20 Weeks Container: Box |
12 In Stock |
|
$15.5401 / $18.5000 | Buy Now |
DISTI #
209-EHL05US15
|
Mouser Electronics | AC/DC Power Modules 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 15VDC 0.33A | 12 |
|
$15.5400 / $18.5000 | Buy Now |
DISTI #
75074595
|
RS | Power Supply, AC-DC, 5W, PCB Mount, 85 to 528Vin, 15Vout, 0.33A, EHL05 Series | XP Power EHL05US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3100 / $15.8500 | RFQ |
DISTI #
4373812
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 0.33A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.0448 / $22.8835 | Buy Now |
DISTI #
4373812
|
Farnell | POWER SUPPLY, AC-DC, 15V, 0.33A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$19.2837 / $22.4914 | Buy Now |