Part Details for EHL20US12 by XP Power
Overview of EHL20US12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHL20US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1470-EHL20US12-ND
|
DigiKey | 20W PCB MOUNT ENCAPSULATED 80 TO Min Qty: 1 Lead time: 20 Weeks Container: Box |
80 In Stock |
|
$30.2402 / $36.0000 | Buy Now |
DISTI #
209-EHL20US12
|
Mouser Electronics | AC/DC Power Modules 20W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 12VDC 1.67A | 80 |
|
$30.2400 / $36.0000 | Buy Now |
DISTI #
75074608
|
RS | Power Supply, AC-DC, 20W, PCB Mount, 85 to 528Vin, 12Vout, 1.67A, EHL20 Series | XP Power EHL20US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2400 / $36.0000 | RFQ |
DISTI #
4373827
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 1.67A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.8525 / $43.4470 | Buy Now |
DISTI #
4373827
|
Farnell | POWER SUPPLY, AC-DC, 12V, 1.67A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$36.5272 / $40.9567 | Buy Now |