Part Details for EHLT-105-01-L-D-SM-LC-01-SR by Samtec Inc
Overview of EHLT-105-01-L-D-SM-LC-01-SR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHLT-105-01-L-D-SM-LC-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHLT-105-01-L-D-SM
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: EHLT-105-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EHLT-105-01-L-D-SM
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder ST SMD - Bulk (Alt: EHLT-105-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EHLT-105-01-L-D-SM-LC-01-SR
EHLT-105-01-L-D-SM-LC-01-SR CAD Models
EHLT-105-01-L-D-SM-LC-01-SR Part Data Attributes:
|
EHLT-105-01-L-D-SM-LC-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHLT-105-01-L-D-SM-LC-01-SR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |