Part Details for EHRHT-2-I-F-1 by Amphenol Advanced Sensors
Overview of EHRHT-2-I-F-1 by Amphenol Advanced Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRHT-2-I-F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6239
|
Newark | Rh Transmitter, 0 To 100 Rh, Sensor Output Type:Current, Supply Voltage Min:12Vdc, Supply Voltage Max:36Vdc, Sensor Terminals:Wire Leads, Sensitivity:0.1% Rh, Response Time:-, Operating Temperature Min:-20°F, Sensing Accuracy:2% Rohs Compliant: Yes |Amphenol Advanced Sensors EHRHT-2-I-F-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$358.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$381.4200 | Buy Now |
DISTI #
AASEHRHT-2-I-F-1
|
Heilind Electronics | WATERPROOF RELATIVE HUMIDITY T RANSMITTER (P40175465) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3817577
|
element14 Asia-Pacific | RH TRANSMITTER, 0 TO 100 RH RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$425.7458 / $448.1554 | Buy Now |
DISTI #
3817577
|
Farnell | RH TRANSMITTER, 0 TO 100 RH RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 4 |
|
$436.4324 / $475.8266 | Buy Now |