Part Details for EHRJ45D6S440 by Switchcraft Conxall
Overview of EHRJ45D6S440 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45D6S440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7191
|
Newark | Adapter, Shld Rj45 Jack-Jack, 8P8C, Cat6, In Line Connector A:Rj45, In Line Connector B:Rj45, Connector Type:Adapter, In-Line, Product Range:Eh Series, Convert From Gender:Jack, Convert From Positions:8Positions Rohs Compliant: Yes |Switchcraft/conxall EHRJ45D6S440 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6400 / $14.9100 | Buy Now |
DISTI #
137-EHRJ45D6S440-ND
|
DigiKey | CONN, RJ45, CAT6 SHIELDED, DIECA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$13.5080 / $26.1300 | Buy Now |
DISTI #
502-EHRJ45D6S440
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT6 Shielded D/C Hsg #4-40 Tapped RoHS: Compliant | 122 |
|
$13.6400 / $23.6800 | Buy Now |
DISTI #
72039137
|
RS | Connector, RJ45, EH Series, Univ Mount, CAT6 Shielded, Diecast Housing, #4-40 | Switchcraft EHRJ45D6S440 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4900 | RFQ |
|
Onlinecomponents.com | RJ45 Universal Mount Connector - CAT6 Shielded - Diecast Housing - #4-40 Tapped RoHS: Compliant |
90 In Stock |
|
$13.5100 / $21.4600 | Buy Now |
DISTI #
EHRJ45D6S440
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT6 Shielded D/C Hsg #4-40 Tapped RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4200 / $14.5800 | Buy Now |
DISTI #
000000000006042853
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT6 Shielded D/C Hsg #4-40 Tapped Min Qty: 1 | 0 |
|
$15.1900 / $17.3700 | Buy Now |
|
Master Electronics | RJ45 Universal Mount Connector - CAT6 Shielded - Diecast Housing - #4-40 Tapped RoHS: Compliant |
90 In Stock |
|
$13.5100 / $21.4600 | Buy Now |
Part Details for EHRJ45D6S440
EHRJ45D6S440 CAD Models
EHRJ45D6S440 Part Data Attributes
|
EHRJ45D6S440
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45D6S440
Switchcraft Conxall
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR |