Part Details for EHRJ45P6 by Switchcraft Conxall
Overview of EHRJ45P6 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R6090
|
Newark | In-Line Adaptor, Rj45 Jack, 8Pos, Cat6, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Eh Seriesrohs Compliant: Yes |Switchcraft/conxall EHRJ45P6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$13.6000 / $20.0300 | Buy Now |
DISTI #
EHRJ45P6-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
557 In Stock |
|
$12.5500 / $15.0400 | Buy Now |
DISTI #
502-EHRJ45P6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK RoHS: Compliant | 159 |
|
$12.5500 / $15.0400 | Buy Now |
DISTI #
70323727
|
RS | Connector MOD COUPLER 8P8C TO 8P8C, EH Series | Switchcraft EHRJ45P6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4558 |
|
$13.8100 / $19.1900 | Buy Now |
|
Onlinecomponents.com | In-Line Adapter - Cat6 - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant |
180 In Stock |
|
$11.4500 / $18.6700 | Buy Now |
DISTI #
EHRJ45P6
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 118 In Stock |
|
$11.7800 / $15.5400 | Buy Now |
DISTI #
EHRJ45P6
|
TME | Coupler, EH, Cat: 6, RJ45 socket,both sides, Holes pitch: 19x24mm Min Qty: 1 | 49 |
|
$17.5200 / $22.5400 | Buy Now |
DISTI #
000000000003483157
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT6 FEEDTHRU UNSHIELDED, BLACK Min Qty: 1 | 100 |
|
$14.7800 / $16.8400 | Buy Now |
DISTI #
EHRJ45P6
|
Avnet Abacus | Conn RJ-45 F 8 POS RA Panel Mount 8 Terminal 1 Port (Alt: EHRJ45P6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2903599
|
element14 Asia-Pacific | IN-LINE ADAPTOR, RJ45 JACK, 8POS, CAT6 RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$13.9219 / $15.8520 | Buy Now |
Part Details for EHRJ45P6
EHRJ45P6 CAD Models
EHRJ45P6 Part Data Attributes
|
EHRJ45P6
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P6
Switchcraft Conxall
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 1.02 inch | |
Body Depth | 1.18 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |