Part Details for EHRJ45P6A by Switchcraft Conxall
Overview of EHRJ45P6A by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45P6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0333
|
Newark | In-Line Adapter, Rj45, Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Eh Series Rohs Compliant: Yes |Switchcraft/conxall EHRJ45P6A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 / $17.1800 | Buy Now |
DISTI #
SC2377-ND
|
DigiKey | EH SERIES PANEL CONNECTOR, RJ45 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
86 In Stock |
|
$15.3480 / $19.5800 | Buy Now |
DISTI #
502-EHRJ45P6A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru NonShielded RoHS: Compliant | 16 |
|
$14.0100 / $19.5800 | Buy Now |
DISTI #
70980602
|
RS | EH SERIES RJ45 6A SHIELDED | Switchcraft EHRJ45P6A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1800 / $20.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6400 / $19.3800 | Buy Now |
DISTI #
EHRJ45P6A
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru NonShielded RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0800 / $15.4200 | Buy Now |
DISTI #
000000000005545546
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru NonShielded Min Qty: 1 | 0 |
|
$15.8200 / $18.0900 | Buy Now |
Part Details for EHRJ45P6A
EHRJ45P6A CAD Models
EHRJ45P6A Part Data Attributes
|
EHRJ45P6A
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P6A
Switchcraft Conxall
EH SERIES PANEL CONNECTOR, RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | USB CONNECTOR |