-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EH SERIES PANEL CONNECTOR, RJ45
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC0334
|
Newark | In-Line Adapter, Shld, Rj45, Jack, 8P8C, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions Rohs Compliant: Yes |Switchcraft/conxall EHRJ45P6AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$12.8900 / $18.9900 | Buy Now |
DISTI #
SC2378-ND
|
DigiKey | EH SERIES PANEL CONNECTOR, RJ45 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1220 In Stock |
|
$15.0315 / $20.9100 | Buy Now |
DISTI #
502-EHRJ45P6AS
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru Shielded RoHS: Compliant | 470 |
|
$14.6100 / $20.1300 | Buy Now |
DISTI #
70980603
|
RS | Connector EH SERIES RJ45 6A UNSHIELDED | Switchcraft EHRJ45P6AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 57 |
|
$15.1000 / $20.9700 | Buy Now |
|
Onlinecomponents.com | In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant |
192 In Stock |
|
$13.3500 / $22.1900 | Buy Now |
DISTI #
EHRJ45P6AS
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru Shielded RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 38 In Stock |
|
$14.5300 / $18.9900 | Buy Now |
DISTI #
EHRJ45P6AS
|
TME | Coupler, EH, Cat: 6a, shielded, RJ45 socket,both sides Min Qty: 1 | 4 |
|
$18.0500 / $23.2900 | Buy Now |
DISTI #
000000000005545547
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT 6A Feedthru Shielded Min Qty: 1 | 100 |
|
$16.4800 / $18.7700 | Buy Now |
DISTI #
EHRJ45P6AS
|
Avnet Abacus | SWTEHRJ45P6AS (Alt: EHRJ45P6AS) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2687241
|
element14 Asia-Pacific | IN-LINE ADAPTER, SHLD, RJ45, JACK, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$14.3549 / $22.0094 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHRJ45P6AS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P6AS
Switchcraft Conxall
EH SERIES PANEL CONNECTOR, RJ45
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |