-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R2630
|
Newark | Rj45 Coupler, Jack-Jack, 8Pos, Cat6, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Eh Series Rohs Compliant: Yes |Switchcraft/conxall EHRJ45P6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 518 |
|
$12.3500 / $18.1900 | Buy Now |
DISTI #
EHRJ45P6S-ND
|
DigiKey | CONN MOD COUPLER 8P8C TO 8P8C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6367 In Stock |
|
$14.0750 / $16.8700 | Buy Now |
DISTI #
502-EHRJ45P6S
|
Mouser Electronics | Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE RoHS: Compliant | 1664 |
|
$12.9200 / $16.8700 | Buy Now |
DISTI #
70323462
|
RS | RJ45 Connector, Cat6, Feedthru, Shielded, Black, Plastic Housing, EH Series | Switchcraft EHRJ45P6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2815 |
|
$14.0900 / $16.8700 | Buy Now |
DISTI #
SWCEHRJ45P6S
|
Heilind Electronics | COUPLER MODULAR SHLD PNL MNT | Americas - 207 in Stock |
|
$14.9531 / $19.1400 | Buy Now |
|
Onlinecomponents.com | In-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. RoHS: Compliant |
7165 In Stock |
|
$12.0300 / $19.8800 | Buy Now |
DISTI #
EHRJ45P6S
|
TTI | Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1609 In Stock |
|
$12.3400 / $17.4600 | Buy Now |
DISTI #
EHRJ45P6S
|
TME | Coupler, EH, Cat: 6, shielded, RJ45 socket,both sides Min Qty: 1 | 24 |
|
$17.6300 / $22.6500 | Buy Now |
DISTI #
SWCEHRJ45P6S
|
Interstate Connecting Components | COUPLER MODULAR SHLD PNL MNT | 48 |
|
$14.9531 / $19.1400 | Buy Now |
DISTI #
000000000005008994
|
Sager | Modular Connectors / Ethernet Connectors EHRJ45 CAT 6 SHIELDE Min Qty: 1 | 1341 |
|
$13.4200 / $15.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHRJ45P6S
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHRJ45P6S
Switchcraft Conxall
Telecom and Datacom Connector, 8 Contact(s), Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body Breadth | 1.02 inch | |
Body Depth | 1.19 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Straight Connection | YES |