Part Details for EHRJ45P6SIDC by Switchcraft Conxall
Overview of EHRJ45P6SIDC by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHRJ45P6SIDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9737
|
Newark | Connector, Rj45, Jack, 8P8C, Idc, Blk, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Cable Mount, Gender:Jackrohs Compliant: Yes |Switchcraft/conxall EHRJ45P6SIDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$12.1200 / $15.7800 | Buy Now |
DISTI #
SC2484-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
367 In Stock |
|
$12.6055 / $19.3200 | Buy Now |
DISTI #
502-EHRJ45P6SIDC
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 CAT6 PANEL MT SHIELDED- R/A IDC RoHS: Compliant | 274 |
|
$11.7600 / $16.0200 | Buy Now |
DISTI #
70476202
|
RS | EH SERIES CAT 6 SHEILDED- R/A IDC | Switchcraft EHRJ45P6SIDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 8 |
|
$11.9300 / $17.0400 | Buy Now |
|
Onlinecomponents.com | Modular Connector - Shielded - RJ45 Jack - 1 x 1 Port - 8P8C - Cat6 - Cable Mount. RoHS: Compliant |
14 In Stock |
|
$10.4100 / $15.7900 | Buy Now |
DISTI #
EHRJ45P6SIDC
|
TTI | Modular Connectors / Ethernet Connectors RJ45 CAT6 PANEL MT SHIELDED- R/A IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$11.6500 / $15.8600 | Buy Now |
DISTI #
000000000005190009
|
Sager | Modular Connectors / Ethernet Connectors RJ45 CAT6 PANEL MT SHIELDED- R/A IDC Min Qty: 1 | 0 |
|
$13.7400 / $15.7100 | Buy Now |
DISTI #
2775714
|
element14 Asia-Pacific | CONNECTOR, RJ45, JACK, 8P8C, IDC, BLK RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$12.2560 / $16.5272 | Buy Now |
DISTI #
2775714
|
Farnell | CONNECTOR, RJ45, JACK, 8P8C, IDC, BLK RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 27 |
|
$12.8751 / $16.7589 | Buy Now |
|
Master Electronics | Modular Connector - Shielded - RJ45 Jack - 1 x 1 Port - 8P8C - Cat6 - Cable Mount. RoHS: Compliant |
14 In Stock |
|
$10.4100 / $15.7900 | Buy Now |