Part Details for EHSC2M by Switchcraft Conxall
Overview of EHSC2M by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHSC2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9804
|
Newark | Eh Series, Sc Fiber Optic Feedthru, Multi-Mode, Plastic Housing - Black |Switchcraft/conxall EHSC2M Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2100 / $33.1800 | Buy Now |
DISTI #
SC2684-ND
|
DigiKey | CONN COUPLER RCPT SC-SC SIMPLEX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$20.4737 / $26.1200 | Buy Now |
DISTI #
502-EHSC2M
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTIC FEEDTHRU MULTI MODE RoHS: Compliant | 0 |
|
$19.2000 / $26.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6000 / $25.8400 | Buy Now |
DISTI #
000000000003167126
|
Sager | Fiber Optic Connectors FIBER OPTIC FEEDTHRU MULTI MODE Min Qty: 25 | 0 |
|
$18.1700 / $22.2200 | Buy Now |
Part Details for EHSC2M
EHSC2M CAD Models
EHSC2M Part Data Attributes
|
EHSC2M
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHSC2M
Switchcraft Conxall
Fiber Optic Connector Adapter, Multi Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.75 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |