Part Details for EHT-105-01-F-D-SM-SR-LC-01-TR by Samtec Inc
Overview of EHT-105-01-F-D-SM-SR-LC-01-TR by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for EHT-105-01-F-D-SM-SR-LC-01-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-105-01-F-D-SM-
|
Avnet Americas | Conn Ejector HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-105-01-F-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005853315
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for EHT-105-01-F-D-SM-SR-LC-01-TR
EHT-105-01-F-D-SM-SR-LC-01-TR CAD Models
EHT-105-01-F-D-SM-SR-LC-01-TR Part Data Attributes
|
EHT-105-01-F-D-SM-SR-LC-01-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-105-01-F-D-SM-SR-LC-01-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |