Part Details for EHT-105-01-S-D-RA-04 by Samtec Inc
Overview of EHT-105-01-S-D-RA-04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-105-01-S-D-RA-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7770
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-105-01-S-D-RA-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $11.4000 | Buy Now |
DISTI #
EHT-105-01-S-D-RA-04-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4630 | Buy Now |
DISTI #
EHT-105-01-S-D-RA-
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EHT-105-01-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-EHT10501SDRA04
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.3100 / $8.8800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.8500 / $8.8900 | Buy Now |
DISTI #
000000000003508412
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$4.8900 / $8.8800 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.8500 / $8.8900 | Buy Now |
DISTI #
5cd8df1ecd7c1c4c382d3c23
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$2.3100 / $8.8800 | Buy Now |
Part Details for EHT-105-01-S-D-RA-04
EHT-105-01-S-D-RA-04 CAD Models
EHT-105-01-S-D-RA-04 Part Data Attributes
|
EHT-105-01-S-D-RA-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-105-01-S-D-RA-04
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | NONE | |
Body Breadth | 0.3 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for EHT-105-01-S-D-RA-04
This table gives cross-reference parts and alternative options found for EHT-105-01-S-D-RA-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-105-01-S-D-RA-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSHR-205-D-05-B-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHR-205-D-05-B-H |
TSHR-205-D-02-A-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs TSHR-205-D-02-A-H |
TSHR-205-D-05-A-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs TSHR-205-D-05-A-H |
HTSHCR-205-D-05-206-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHCR-205-D-05-206-H |
HTSHR-205-D-02-B-H-LT | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHR-205-D-02-B-H-LT |
HTSHCR-205-D-04-167-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHCR-205-D-04-167-H |
HTSHCR-205-D-10-344-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHCR-205-D-10-344-H |
TSHCR-205-D-05-206-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs TSHCR-205-D-05-206-H |
TSHR-205-D-02-A-H-LT | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs TSHR-205-D-02-A-H-LT |
HTSHR-205-D-04-B-H | Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | EHT-105-01-S-D-RA-04 vs HTSHR-205-D-04-B-H |