There are no models available for this part yet.
Overview of EHT-105-01-S-D-RA-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for EHT-105-01-S-D-RA-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH7769
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-105-01-S-D-RA-SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $11.2400 | Buy Now | |
DISTI #
EHT-105-01-S-D-RA-SR-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 23 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3617 | Buy Now | |
DISTI #
EHT-105-01-S-D-RA-
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: EHT-105-01-S-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-EHT10501SDRASR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.2500 / $8.7800 | Order Now | |
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.7800 / $8.8000 | Buy Now | ||
DISTI #
000000000003035636
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$4.8200 / $8.7800 | Buy Now | |
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.7800 / $8.8000 | Buy Now | ||
DISTI #
5cd8df32cd7c1c4c382d52ad
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.2500 / $8.7800 | Buy Now |
CAD Models for EHT-105-01-S-D-RA-SR by Samtec Inc
Part Data Attributes for EHT-105-01-S-D-RA-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|