Part Details for EHT-105-01-S-D-SM-LC-TR by Samtec Inc
Overview of EHT-105-01-S-D-SM-LC-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-105-01-S-D-SM-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-105-01-S-D-SM-LC-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6709 | Buy Now |
DISTI #
EHT-105-01-S-D-SM-
|
Avnet Americas | Conn Ejector HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-105-01-S-D-SM-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$6.7300 / $10.7500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | Alternative Product Available |
|
$2.8600 / $10.7500 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | Alternative Product Available |
|
$2.8600 / $10.7500 | Buy Now |
DISTI #
5cd8df23cd7c1c4c382d4142
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8600 / $10.7500 | Buy Now |
Part Details for EHT-105-01-S-D-SM-LC-TR
EHT-105-01-S-D-SM-LC-TR CAD Models
EHT-105-01-S-D-SM-LC-TR Part Data Attributes
|
EHT-105-01-S-D-SM-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-105-01-S-D-SM-LC-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |