Part Details for EHT-110-01-L-D-SM-LC-TR by Samtec Inc
Overview of EHT-110-01-L-D-SM-LC-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT-110-01-L-D-SM-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-110-01-L-D-SM-LC-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7266 | Buy Now |
DISTI #
EHT-110-01-L-D-SM-
|
Avnet Americas | - Tape and Reel (Alt: EHT-110-01-L-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.8000 / $7.6400 | Buy Now |
DISTI #
200-EHT11001LDSMLCTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 124 |
|
$2.0600 / $7.6400 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.0600 / $7.6400 | Buy Now |
DISTI #
EHT-110-01-L-D-SM-
|
Avnet Americas | - Tape and Reel (Alt: EHT-110-01-L-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.8000 / $7.6400 | Buy Now |
DISTI #
EHT-110-01-L-D-SM-
|
Avnet Americas | - Tape and Reel (Alt: EHT-110-01-L-D-SM-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.8000 / $7.6400 | Buy Now |
DISTI #
000000000005090631
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$4.2500 / $7.6400 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.0600 / $7.6400 | Buy Now |
DISTI #
5cd8df2ccd7c1c4c382d4bb1
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.0600 / $7.6400 | Buy Now |
Part Details for EHT-110-01-L-D-SM-LC-TR
EHT-110-01-L-D-SM-LC-TR CAD Models
EHT-110-01-L-D-SM-LC-TR Part Data Attributes
|
EHT-110-01-L-D-SM-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-110-01-L-D-SM-LC-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |