-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1570
|
Newark | Connector, Header, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec EHT-110-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.5200 / $6.7900 | Buy Now |
DISTI #
SAM9278-ND
|
DigiKey | CONN HEADER VERT 20POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
608 In Stock |
|
$4.4080 / $7.5600 | Buy Now |
DISTI #
EHT-110-01-L-D
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: EHT-110-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 522 Factory Stock |
|
$3.4300 / $5.8100 | Buy Now |
DISTI #
200-EHT11001LD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 36 |
|
$1.4000 / $5.8100 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant |
343 In Stock |
|
$1.4000 / $5.8100 | Buy Now |
DISTI #
79004468
|
Verical | Conn Ejector Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 9 Package Multiple: 1 Date Code: 2413 | Americas - 333 |
|
$5.6242 / $7.5553 | Buy Now |
DISTI #
EHT-110-01-L-D
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: EHT-110-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 522 Factory Stock |
|
$3.4300 / $5.8100 | Buy Now |
DISTI #
EHT-110-01-L-D
|
Avnet Americas | Conn Ejector Header HDR 20 POS 2mm Solder ST Thru-Hole - Rail/Tube (Alt: EHT-110-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 522 Factory Stock |
|
$3.4300 / $5.8100 | Buy Now |
|
Powell Electronics | 2.00 mm Shrouded IDC Ej Min Qty: 1 | 313 |
|
$3.4300 / $5.8100 | Buy Now |
DISTI #
000000000003172910
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 522 |
|
$3.0200 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHT-110-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-110-01-L-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.3 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.33 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |