Part Details for EHT-113-01-F-D-SM-LC-K by Samtec Inc
Overview of EHT-113-01-F-D-SM-LC-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT-113-01-F-D-SM-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-113-01-F-D-SM-LC-K-ND
|
DigiKey | CONN HEADER SMD 26POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHT-113-01-F-D-SM-
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD - Bulk (Alt: EHT-113-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.5600 / $7.3500 | Buy Now |
DISTI #
000000000001661492
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$3.5600 / $7.3500 | Buy Now |
DISTI #
5cd8df41cd7c1c4c382d6526
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.1000 / $7.7000 | Buy Now |