-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6455
|
Newark | Connector, Header, 26Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Eht Series Rohs Compliant: Yes |Samtec EHT-113-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$6.8300 / $11.3000 | Buy Now |
DISTI #
29AJ5416
|
Newark | Header, 2.0Mm, 2X13Way Rohs Compliant: Yes |Samtec EHT-113-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8300 / $11.4600 | Buy Now |
DISTI #
SAM10443-ND
|
DigiKey | CONN HEADER VERT 26POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
224 In Stock |
|
$8.1937 / $13.5500 | Buy Now |
DISTI #
200-EHT11301SD
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 21 |
|
$2.7300 / $10.7800 | Buy Now |
DISTI #
V36:1790_07989240
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2319 | Americas - 36 |
|
$9.4200 / $10.7800 | Buy Now |
DISTI #
V99:2348_07989240
|
Arrow Electronics | Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2101 | Americas - 5 |
|
$9.4200 / $10.7800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant |
42 Partner Stock |
|
$2.7800 / $11.0000 | Buy Now |
DISTI #
68406243
|
Verical | Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 8 Package Multiple: 1 | Americas - 42 |
|
$8.4600 | Buy Now |
DISTI #
67588360
|
Verical | Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 36 |
|
$9.4200 / $10.7800 | Buy Now |
DISTI #
53162902
|
Verical | Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 5 |
|
$9.4200 / $10.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHT-113-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-113-01-S-D
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.567 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |