Part Details for EHT-113-01-SM-D-SM by Samtec Inc
Overview of EHT-113-01-SM-D-SM by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-113-01-SM-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P6102
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-113-01-SM-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $15.8100 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM-ND
|
DigiKey | CONN HEADER SMD 26POS 2MM Min Qty: 14 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.1764 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: EHT-113-01-SM-D-SM) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$8.7100 / $13.2800 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.8400 / $13.4500 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.9400 / $13.5800 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD - Bulk (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD - Bulk (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$8.7900 / $13.3800 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.9900 / $13.6500 | Buy Now |
DISTI #
EHT-113-01-SM-D-SM
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2mm Solder ST SMD - Bulk (Alt: EHT-113-01-SM-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EHT-113-01-SM-D-SM
EHT-113-01-SM-D-SM CAD Models
EHT-113-01-SM-D-SM Part Data Attributes
|
EHT-113-01-SM-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-113-01-SM-D-SM
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LATCHED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.567 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.334 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EHT-113-01-SM-D-SM
This table gives cross-reference parts and alternative options found for EHT-113-01-SM-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-113-01-SM-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-113-02-F-DH-A-P | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-02-F-DH-A-P |
TSM-113-01-LM-DV-A-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-01-LM-DV-A-P-TR |
TSM-113-03-F-DV-A-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-03-F-DV-A-P-TR |
TSM-113-02-T-DH-A-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-02-T-DH-A-P-TR |
TMS-113-51-L-D | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | EHT-113-01-SM-D-SM vs TMS-113-51-L-D |
CA-16H3-1B-SR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Gray Insulator, Receptacle | Circuit Assembly | EHT-113-01-SM-D-SM vs CA-16H3-1B-SR |
EHT-113-01-H-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs EHT-113-01-H-D-RA |
TSM-113-03-TM-DH | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-03-TM-DH |
STMM-113-01-S-D-SM-LC | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | EHT-113-01-SM-D-SM vs STMM-113-01-S-D-SM-LC |
TSM-113-02-F-DH-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | EHT-113-01-SM-D-SM vs TSM-113-02-F-DH-TR |