Part Details for EHT-117-01-F-D-SM-SR by Samtec Inc
Overview of EHT-117-01-F-D-SM-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT-117-01-F-D-SM-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7868
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-117-01-F-D-SM-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $12.1100 | Buy Now |
DISTI #
EHT-117-01-F-D-SM-SR-ND
|
DigiKey | CONN HEADER SMD 34POS 2MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7582 | Buy Now |
DISTI #
EHT-117-01-F-D-SM-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount, EHT - Rail/Tube (Alt: EHT-117-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8900 / $9.4700 | Buy Now |
DISTI #
200-EHT11701FDSMSR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4300 / $9.4700 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4300 / $9.4700 | Buy Now |
DISTI #
EHT-117-01-F-D-SM-
|
Avnet Americas | Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 34 Contacts, Surface Mount, EHT - Rail/Tube (Alt: EHT-117-01-F-D-SM-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.8900 / $9.4700 | Buy Now |
DISTI #
000000000003984548
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$5.2000 / $9.4700 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$2.4300 / $9.4700 | Buy Now |
Part Details for EHT-117-01-F-D-SM-SR
EHT-117-01-F-D-SM-SR CAD Models
EHT-117-01-F-D-SM-SR Part Data Attributes:
|
EHT-117-01-F-D-SM-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-117-01-F-D-SM-SR
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |