Part Details for EHT-118-01-S-D-SM-LC by Samtec Inc
Overview of EHT-118-01-S-D-SM-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-118-01-S-D-SM-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P6225
|
Newark | 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-118-01-S-D-SM-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $22.4100 | Buy Now |
DISTI #
EHT-118-01-S-D-SM-LC-ND
|
DigiKey | CONN HEADER SMD 36POS 2MM Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.3873 | Buy Now |
DISTI #
200-EHT11801SDSMLC
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$5.1300 / $18.7600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$5.1300 / $18.7600 | Buy Now |
DISTI #
000000000001291808
|
Sager | Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 | 0 |
|
$10.9000 / $18.7600 | Buy Now |
DISTI #
3722246
|
Farnell | CONNECTOR, HEADER, 36POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$16.1844 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$5.1300 / $18.7600 | Buy Now |
DISTI #
5cd8df99cd7c1c4c382dcddc
|
Samtec | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$5.1300 / $18.7600 | Buy Now |
Part Details for EHT-118-01-S-D-SM-LC
EHT-118-01-S-D-SM-LC CAD Models
EHT-118-01-S-D-SM-LC Part Data Attributes
|
EHT-118-01-S-D-SM-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-118-01-S-D-SM-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |