Part Details for EHT-120-01-F-D-SM-LC-01 by Samtec Inc
Overview of EHT-120-01-F-D-SM-LC-01 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHT-120-01-F-D-SM-LC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT-120-01-F-D-SM-LC-01-ND
|
DigiKey | CONN HEADER SMD 40POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EHT-120-01-F-D-SM-
|
Avnet Americas | Conn Ejector HDR 40 POS 2mm Solder ST SMD Tube - Bulk (Alt: EHT-120-01-F-D-SM-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$5.2700 / $10.9300 | Buy Now |
DISTI #
000000000005091952
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant | 0 |
|
$5.2700 / $10.9300 | Buy Now |
Part Details for EHT-120-01-F-D-SM-LC-01
EHT-120-01-F-D-SM-LC-01 CAD Models
EHT-120-01-F-D-SM-LC-01 Part Data Attributes
|
EHT-120-01-F-D-SM-LC-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EHT-120-01-F-D-SM-LC-01
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |