There are no models available for this part yet.
Overview of EHT3FAUPKG by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT3FAUPKG by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6940
|
Newark | Eh Tqg Panel Connector, 3 Contacts, Female, Nickel Finish, Gold Contact Plating, Individual Package With Screws |Switchcraft/conxall EHT3FAUPKG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8000 / $32.7100 | Buy Now | |
DISTI #
EHT3FAUPKG-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1988 | Buy Now | |
DISTI #
502-EHT3FAUPKG
|
Mouser Electronics | XLR Connectors EH MINI XLR 3P F GOLD PLT PKG RoHS: Compliant | 2 |
|
$19.8200 / $26.7600 | Buy Now | |
DISTI #
70347346
|
RS | 3 Way Panel Mount XLR Connector, Female, Gold Plated Contacts | Switchcraft EHT3FAUPKG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2600 / $28.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3600 / $25.4700 | Buy Now | ||
DISTI #
000000000005008997
|
Sager | XLR Connectors EH MINI XLR 3P F GOLD PLT PKG Min Qty: 1 | 0 |
|
$17.9100 / $24.1200 | Buy Now |
CAD Models for EHT3FAUPKG by Switchcraft Conxall
Part Data Attributes for EHT3FAUPKG by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Samacsys Manufacturer
|
Switchcraft
|
Body Depth
|
0.22 inch
|
Body Diameter
|
0.945 inch
|
Connector Type
|
GENERAL PURPOSE AUDIO
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYETHYLENE
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Poles
|
3
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED KEY
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|