Part Details for EHT3FPKG by Switchcraft Conxall
Overview of EHT3FPKG by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EHT3FPKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EHT3FPKG-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 3P SLDR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-EHT3FPKG
|
Mouser Electronics | XLR Connectors EH MINI XLR 3P F PKG RoHS: Compliant | 7 |
|
$13.3400 / $18.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0400 / $27.7700 | Buy Now |
DISTI #
000000000005009002
|
Sager | XLR Connectors EH MINI XLR 3P F PKG | 0 |
|
Buy Now |
Part Details for EHT3FPKG
EHT3FPKG CAD Models
EHT3FPKG Part Data Attributes
|
EHT3FPKG
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHT3FPKG
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 0.22 inch | |
Body Diameter | 0.945 inch | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER |