Part Details for EHUSBABBX by Switchcraft Conxall
Overview of EHUSBABBX by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHUSBABBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M8353
|
Newark | Usb Adapter, Type A Rcpt-B Rcpt, Nickel, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:-, Ip Rating:-, Product Range:Eh Series, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EHUSBABBX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$15.3000 / $18.4900 | Buy Now |
DISTI #
SC2029-ND
|
DigiKey | ADAPTER USB A RCPT TO USB B RCPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
319 In Stock |
|
$14.5750 / $17.4700 | Buy Now |
DISTI #
502-EHUSBABBX
|
Mouser Electronics | USB Connectors USB-A TO USB-B FEEDTHRU, BLACK RoHS: Compliant | 75 |
|
$14.2200 / $17.4700 | Buy Now |
DISTI #
70930682
|
RS | E SERIES USB A TO B | Switchcraft EHUSBABBX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 25 |
|
$15.3300 / $18.3600 | Buy Now |
DISTI #
SWCEHUSBABBX
|
Heilind Electronics | Americas - 32 in Stock |
|
$16.0154 / $19.7420 | Buy Now | |
|
Onlinecomponents.com | USB Adapter - USB Type A Receptacle - USB Type B Receptacle - EH Series. RoHS: Compliant |
96 In Stock |
|
$13.3300 / $20.2200 | Buy Now |
DISTI #
EHUSBABBX
|
TTI | USB Connectors USB-A TO USB-B FEEDTHRU, BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$13.5200 / $17.2700 | Buy Now |
DISTI #
EHUSBABBX
|
TME | Adapter, USB A socket-front,USB B socket-back, EH, USB 2.0 Min Qty: 1 | 1 |
|
$16.3800 / $18.8800 | Buy Now |
DISTI #
SWCEHUSBABBX
|
Interstate Connecting Components | 10 |
|
$16.0154 / $19.7420 | Buy Now | |
DISTI #
000000000003483162
|
Sager | USB Connectors USB-A TO USB-B FEEDTHRU, BLACK Min Qty: 1 | 0 |
|
$17.1700 / $19.5500 | Buy Now |
Part Details for EHUSBABBX
EHUSBABBX CAD Models
EHUSBABBX Part Data Attributes
|
EHUSBABBX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHUSBABBX
Switchcraft Conxall
Rectangular Connector Adapter, Panel Mount, Female-Female, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |