Part Details for EHUSBABBXPKG by Switchcraft Conxall
Overview of EHUSBABBXPKG by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHUSBABBXPKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38M8502
|
Newark | E Series Usb A To B, Rohs |Switchcraft/conxall EHUSBABBXPKG Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $29.7900 | Buy Now |
DISTI #
SC2488-ND
|
DigiKey | ADAPTER USB A RCPT TO USB B RCPT Min Qty: 25 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.7692 | Buy Now |
DISTI #
502-EHUSBABBXPKG
|
Mouser Electronics | USB Connectors USB A TO B BLACK RoHS: Compliant | 17 |
|
$15.8200 / $23.2300 | Buy Now |
DISTI #
70930683
|
RS | E SERIES USB A TO B | Switchcraft EHUSBABBXPKG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0900 / $25.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9100 / $23.2000 | Buy Now |
DISTI #
000000000002482925
|
Sager | USB Connectors USB A TO B BLACK Min Qty: 1 | 0 |
|
$16.3200 / $21.9700 | Buy Now |
Part Details for EHUSBABBXPKG
EHUSBABBXPKG CAD Models
EHUSBABBXPKG Part Data Attributes
|
EHUSBABBXPKG
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHUSBABBXPKG
Switchcraft Conxall
Rectangular Connector Adapter, Female-Female, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY, BLACK CHROME PLATED | |
Straight Connection | YES |