-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3585
|
Newark | Mini Usb Adapter, 2.0 Type B Rcpt-Rcpt, Usb Connector Convert From:Mini Usb Type B Receptacle, Usb Connector Convert To:Mini Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:-, Product Range:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EHUSBMNMN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6300 / $9.8600 | Buy Now |
DISTI #
SC3796-ND
|
DigiKey | ADAPT USB MINI B 2.0 FML TO FML Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$9.1625 / $18.8300 | Buy Now |
DISTI #
502-EHUSBMNMN
|
Mouser Electronics | USB Connectors EH Mini USB Feedthru RoHS: Compliant | 0 |
|
$12.5800 / $16.2300 | Order Now |
DISTI #
71473577
|
RS | EH Mini USB Feed-Thru | Switchcraft EHUSBMNMN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7900 / $17.4300 | RFQ |
DISTI #
SWCEHUSBMNMN
|
Heilind Electronics | MINI USB-B PNL FD THRU | Americas - 75 in Stock |
|
$11.8462 / $12.2223 | Buy Now |
|
Onlinecomponents.com | EH Mini USB Feed-Thru RoHS: Compliant | 0 |
|
$10.5600 / $15.4000 | Buy Now |
DISTI #
31282235
|
Verical | Conn Mini USB 2.0 Type B RCP 5 POS ST Panel Mount 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 17 |
|
$0.5758 | Buy Now |
DISTI #
EHUSBMNMN
|
TTI | USB Connectors EH Mini USB Feedthru RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.8300 | Buy Now |
DISTI #
SWCEHUSBMNMN
|
Interstate Connecting Components | MINI USB-B PNL FD THRU | 25 |
|
$11.8462 / $12.2223 | Buy Now |
DISTI #
000000000005809107
|
Sager | USB Connectors EH Mini USB Feedthru Min Qty: 100 | 0 |
|
$11.2100 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHUSBMNMN
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EHUSBMNMN
Switchcraft Conxall
Rectangular Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER |