Part Details for EHWSE-1-01 by Essentra Components
Overview of EHWSE-1-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EHWSE-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3604
|
Newark | Edge Wire Saddle, Pa66, Natural, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:28Mm, External Width:6.2Mm Rohs Compliant: Yes |Essentra Components EHWSE-1-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$0.0890 | Buy Now |
DISTI #
RPC1821-ND
|
DigiKey | CBL CLIP WIRE SADDLE EDGE MOUNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
889 In Stock |
|
$0.1259 / $0.3300 | Buy Now |
DISTI #
144-EHWSE-1-01
|
Mouser Electronics | Cable Mounting & Accessories Wire Sdl,Edge Mnt,Natural.039-.079 in, Wire Sdl,Edge Mount,Natural RoHS: Compliant | 0 |
|
$0.1420 / $0.3300 | Order Now |
DISTI #
70912261
|
RS | Wire Saddle, Edge Mount, Inside-H.307x.63in, Nylon, UL94V-2, Natural, Pk500 | Essentra Components EHWSE-1-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1256 | Buy Now |
DISTI #
RICEHWSE-1-01
|
Heilind Electronics | WIRE SDL,EDGE MNT,NATURAL.039- | Americas - 44 in Stock |
|
$0.1472 / $0.1884 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Edge Holding - 0.244 in Depth - 0.307 in Inside Height - 0.63 in Inside Width - 0.079 in Maximum Panel Thickness - 1.197 in Overall Width - Nylon - Natural. RoHS: Compliant |
2011 In Stock |
|
$0.1073 / $0.1837 | Buy Now |
DISTI #
RICEHWSE-1-01
|
Interstate Connecting Components | WIRE SDL,EDGE MNT,NATURAL.039- | 14 |
|
$0.1472 / $0.1884 | Buy Now |
DISTI #
RICEHWSE-1-01
|
DB Roberts | WIRE SDL,EDGE MNT,NATURAL.039- | 530 |
|
$0.1870 / $0.3381 | Buy Now |
DISTI #
3823213
|
element14 Asia-Pacific | EDGE WIRE SADDLE, PA66, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1700 |
|
$0.1493 / $0.3470 | Buy Now |
Part Details for EHWSE-1-01
EHWSE-1-01 CAD Models
EHWSE-1-01 Part Data Attributes
|
EHWSE-1-01
Essentra Components
Buy Now
|
Compare Parts:
EHWSE-1-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |