Part Details for EI 55 15 PPAP-1 by Carlo Gavazzi Holding AG
Overview of EI 55 15 PPAP-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI 55 15 PPAP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J9165
|
Newark | Proximity Switch, Pnp, Sensing Range Max:15Mm, Thread Size - Metric:-, Sensor Output:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:40V, Product Range:Type Ei Series, Svhc:No Svhc (15-Jan-2019), Frequency Response Max:250Hz, Rohs Compliant: Yes |Carlo Gavazzi EI 55 15 PPAP-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$45.4300 / $50.6300 | Buy Now |
DISTI #
7115064
|
element14 Asia-Pacific | PROXIMITY SWITCH, PNP RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$189.3765 / $210.4208 | Buy Now |
DISTI #
7115064
|
Farnell | PROXIMITY SWITCH, PNP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 1 |
|
$45.5119 / $50.7218 | Buy Now |