Part Details for EI-12-V by Diptronics Manufacturing Inc
Overview of EI-12-V by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI-12-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-EI12V
|
Mouser Electronics | DIP Switches / SIP Switches Dip switch End Stackable RoHS: Compliant | 0 |
|
$2.1700 / $3.8800 | Order Now |
DISTI #
EI-12-V
|
Avnet Abacus | Switch DIP ON OFF SPST 12 Raised Slide 0.025A 24VDC PC Pins 2000Cycle 2.54mm Thru-Hole Tube (Alt: EI-12-V) RoHS: Compliant Min Qty: 1005 Package Multiple: 15 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |