Part Details for EI1202NPOSS-1 by Carlo Gavazzi Holding AG
Overview of EI1202NPOSS-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI1202NPOSS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2786
|
Newark | Inductive Proximity Sensor, Product Range:Type Ei Series, Sensor Output Type:Npn, Supply Voltage Dc Max:40V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 Rohs Compliant: Yes |Carlo Gavazzi EI1202NPOSS-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7100 / $83.3800 | Buy Now |
DISTI #
1864-1699-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$81.8804 / $92.0000 | Buy Now |
DISTI #
225-EI1202NPOSS-1
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M12 NPN NO PLUG RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
70625936
|
RS | ProXimity Sensor, STEEL M12 NPN NO PLUG | Carlo Gavazzi Inc. EI1202NPOSS-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$81.2300 / $86.4200 | RFQ |
|
Onlinecomponents.com | IND PROX STEEL M12 NPN NO PLUG RoHS: Compliant |
4 In Stock |
|
$73.6000 / $90.3600 | Buy Now |
DISTI #
EI1202NPOSS-1
|
TME | Sensor: inductive, OUT: NPN / NO, 2mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$31.8800 / $36.7800 | RFQ |
|
Master Electronics | IND PROX STEEL M12 NPN NO PLUG RoHS: Compliant |
4 In Stock |
|
$73.6000 / $90.3600 | Buy Now |
Part Details for EI1202NPOSS-1
EI1202NPOSS-1 CAD Models
EI1202NPOSS-1 Part Data Attributes
|
EI1202NPOSS-1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI1202NPOSS-1
Carlo Gavazzi Holding AG
Proximity Sensor; Sensor Input Type:Inductive
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 54.5 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |