Part Details for EI1202PPCSL by Carlo Gavazzi Holding AG
Overview of EI1202PPCSL by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI1202PPCSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3419
|
Newark | Inductive Proximity Sensor, M12 Stainless Steel, 2M Cable, Sn 2Mm, Flush Mount, Long Body, Pnp Nc, Supply Voltage 10-40Vdc, Max Output Current 200 Ma, Max Switching Frequency 800Hz, Operating Temperature -25C - +70C, Ip67 |Carlo Gavazzi EI1202PPCSL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6800 / $103.3100 | Buy Now |
DISTI #
EI1202PPCSL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-EI1202PPCSL
|
Mouser Electronics | Proximity Sensors IND PROX SS M12 PNP NC,CAB RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
70625937
|
RS | ProXimity Sensor, STEEL M12 PNP NC CBL | Carlo Gavazzi Inc. EI1202PPCSL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0800 / $83.4200 | RFQ |
|
Onlinecomponents.com | IND PROX STEEL M12 PNP NC CAB RoHS: Compliant | 0 |
|
$67.4500 / $87.4000 | Buy Now |
DISTI #
EI1202PPCSL
|
TME | Sensor: inductive, OUT: PNP / NC, 2mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$30.6800 / $35.3900 | RFQ |