Part Details for EI1204NPCSS by Carlo Gavazzi Holding AG
Overview of EI1204NPCSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EI1204NPCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EI1204NPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$86.0000 | Buy Now |
DISTI #
225-EI1204NPCSS
|
Mouser Electronics | Proximity Sensors IND PROX SS M12 NPN NC,CAB RoHS: Compliant | 0 |
|
$77.7800 / $80.4000 | Order Now |
DISTI #
70625945
|
RS | ProXimity Sensor, STEEL M12 NPN NC CBL | Carlo Gavazzi Inc. EI1204NPCSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0000 | RFQ |
|
Onlinecomponents.com | IND PROX SS M12 NPN NC CABLE | 0 |
|
$67.4500 / $87.4000 | Buy Now |
DISTI #
EI1204NPCSS
|
TME | Sensor: inductive, OUT: NPN / NC, 4mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$30.7900 / $35.5200 | RFQ |