Part Details for EI1204PPCSS by Carlo Gavazzi Holding AG
Overview of EI1204PPCSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EI1204PPCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1159
|
Newark | Ind Prox Steel M12 Pnp Nc Cbl |Carlo Gavazzi EI1204PPCSS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7100 / $83.3800 | Buy Now |
DISTI #
2266-EI1204PPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$74.1000 / $80.0300 | Buy Now |
DISTI #
EI1204PPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$84.6400 | Buy Now |
DISTI #
225-EI1204PPCSS
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M12 PNP NC CBL RoHS: Compliant | 5 |
|
$77.7800 / $87.4000 | Buy Now |
DISTI #
70625952
|
RS | Inductive Proximity Sensor, Cylindrical/Short, Stainless Steel, PNP, EISL Series | Carlo Gavazzi Inc. EI1204PPCSS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$79.2200 / $88.0300 | Buy Now |
|
Onlinecomponents.com | IND PROX STEEL M12 PNP NC CAB RoHS: Compliant |
11 In Stock |
|
$73.6000 / $90.3600 | Buy Now |
DISTI #
EI1204PPCSS
|
TME | Sensor: inductive, OUT: PNP / NC, 4mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$31.8800 / $36.7800 | RFQ |
DISTI #
C1S155600155286
|
Chip1Stop | Proximity sensor | 10 |
|
$73.8000 / $84.8000 | Buy Now |
|
Master Electronics | IND PROX STEEL M12 PNP NC CAB RoHS: Compliant |
11 In Stock |
|
$73.6000 / $90.3600 | Buy Now |
|
Neutron USA | IND PROX STEEL M12 PNP NC CBL | 31 |
|
$186.0900 | Buy Now |
Part Details for EI1204PPCSS
EI1204PPCSS CAD Models
EI1204PPCSS Part Data Attributes
|
EI1204PPCSS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI1204PPCSS
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 45 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |