There are no models available for this part yet.
Overview of EI1204PPOSL-1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EI1204PPOSL-1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C3458
|
Newark | Ind Prox Steel M12 Pnp No Plug |Carlo Gavazzi EI1204PPOSL-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2200 / $77.6200 | Buy Now | |
DISTI #
2266-EI1204PPOSL-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$74.1000 / $80.0300 | Buy Now | |
DISTI #
1864-1709-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$81.8804 / $92.0000 | Buy Now | |
DISTI #
225-EI1204PPOSL-1
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M12 PNP NO PLUG RoHS: Compliant | 5 |
|
$77.7800 / $87.4000 | Buy Now | |
DISTI #
70014639
|
RS | PNP-NO Barrel Inductive Proximity Sensor M12 Maximum of 4 mm Detection Range | Carlo Gavazzi Inc. EI1204PPOSL-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$83.5200 / $93.8400 | Buy Now | |
Onlinecomponents.com | IND PROX SS M12 PNP NO PLUG RoHS: Compliant |
27 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now | ||
DISTI #
EI1204PPOSL-1
|
TME | Sensor: inductive, OUT: PNP / NO, 4mm, 10÷40VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$31.8800 / $36.7800 | RFQ | |
DISTI #
C1S155600033018
|
Chip1Stop | Unclassified | 27 |
|
$80.3000 / $92.3000 | Buy Now | |
Master Electronics | IND PROX SS M12 PNP NO PLUG RoHS: Compliant |
27 Partner Stock |
|
$75.0700 / $92.1700 | Buy Now |
CAD Models for EI1204PPOSL-1 by Carlo Gavazzi Holding AG
Part Data Attributes for EI1204PPOSL-1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
78.5 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
4 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
200 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|