Part Details for EI1204TBOSL by Carlo Gavazzi Holding AG
Overview of EI1204TBOSL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EI1204TBOSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B7351
|
Newark | Proximity Sensor, 4Mm, 20V To 265V, Product Range:Type Ei Series, Sensing Range Max:4Mm, Sensor Housing:Cylindrical, Sensor Input:Inductive, Sensor Output Type:Scr, Supply Voltage Dc Max:40V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Carlo Gavazzi EI1204TBOSL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8300 / $135.2400 | Buy Now |
DISTI #
1864-1711-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$130.8304 / $147.0000 | Buy Now |
DISTI #
225-EI1204TBOSL
|
Mouser Electronics | Proximity Sensors IND PROX M12SCR NO 4MM SS RoHS: Compliant | 14 |
|
$124.2800 / $139.6500 | Buy Now |
DISTI #
70014204
|
RS | Inductive Proximity Sensor, Cylindrical/Long, Stainless Steel, NO, EISL Series | Carlo Gavazzi Inc. EI1204TBOSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$130.6500 / $148.4700 | Buy Now |
|
Onlinecomponents.com | IND PROX STEEL M12 SCR NO CAB RoHS: Compliant |
3 In Stock |
|
$117.6000 / $130.3000 | Buy Now |
DISTI #
EI1204TBOSL
|
TME | Sensor: inductive, Range: 4mm, 24÷240VAC, OUT: SCR NC, M12, -25÷70°C Min Qty: 1 | 0 |
|
$39.4200 / $45.4800 | RFQ |
|
Master Electronics | IND PROX STEEL M12 SCR NO CAB RoHS: Compliant |
3 In Stock |
|
$117.6000 / $130.3000 | Buy Now |
Part Details for EI1204TBOSL
EI1204TBOSL CAD Models
EI1204TBOSL Part Data Attributes
|
EI1204TBOSL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI1204TBOSL
Carlo Gavazzi Holding AG
IND PROX M12SCR NO 4MM SS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 70 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 4 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | SCR | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | CABLE |