Part Details for EI1805TBOSL by Carlo Gavazzi Holding AG
Overview of EI1805TBOSL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EI1805TBOSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3504
|
Newark | Ind Prox M18 Scr No 5Mm Ss |Carlo Gavazzi EI1805TBOSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1200 / $129.0700 | Buy Now |
DISTI #
EI1805TBOSL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 5MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$140.7600 | Buy Now |
DISTI #
225-EI1805TBOSL
|
Mouser Electronics | Proximity Sensors IND PROX M18 SCR NO 5MM SS RoHS: Compliant | 0 |
|
$129.3600 / $145.3500 | Order Now |
DISTI #
70625977
|
RS | ProXimity Sensor, M18 SCR NO 5MM SS | Carlo Gavazzi Inc. EI1805TBOSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$85.2900 | Buy Now |
|
Onlinecomponents.com | IND PROX SS M18 SCR NO CAB RoHS: Compliant |
10 In Stock |
|
$112.1700 / $153.0000 | Buy Now |
DISTI #
EI1805TBOSL
|
TME | Sensor: inductive, Range: 5mm, 24÷240VAC, OUT: SCR NO, M18, -25÷70°C Min Qty: 1 | 0 |
|
$44.0900 / $50.8800 | RFQ |
|
Master Electronics | IND PROX SS M18 SCR NO CAB RoHS: Compliant |
10 In Stock |
|
$112.1700 / $153.0000 | Buy Now |
Part Details for EI1805TBOSL
EI1805TBOSL CAD Models
EI1805TBOSL Part Data Attributes
|
EI1805TBOSL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI1805TBOSL
Carlo Gavazzi Holding AG
IND PROX M18 SCR NO 5MM SS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 77 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 5 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | SCR | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | CABLE |