There are no models available for this part yet.
Overview of EI1808PPOSL by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Automotive
Price & Stock for EI1808PPOSL by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C3529
|
Newark | Ind Prox Steel M18 Pnp No Cbl |Carlo Gavazzi EI1808PPOSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0000 / $85.2100 | Buy Now | |
DISTI #
EI1808PPOSL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$92.9200 | Buy Now | |
DISTI #
225-EI1808PPOSL
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M18 PNP NO CBL RoHS: Compliant | 0 |
|
$85.3900 / $88.2700 | Order Now | |
DISTI #
70404323
|
RS | ProXimity Sensor, Cylindrical, PNP-NO, 8mm, M18 | Carlo Gavazzi Inc. EI1808PPOSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$86.9700 / $96.6400 | Buy Now | |
Onlinecomponents.com | IND PROX STEEL M18 PNP NO CAB RoHS: Compliant | 0 |
|
$74.0500 / $95.9500 | Buy Now |
CAD Models for EI1808PPOSL by Carlo Gavazzi Holding AG
Part Data Attributes for EI1808PPOSL by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
69.6 mm
|
Body Length or Diameter
|
18 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
8 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
200 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
40 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|