There are no models available for this part yet.
Overview of EI1808TBOSL by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Automotive
Price & Stock for EI1808TBOSL by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C3545
|
Newark | Ind Prox M18Scr No 8Mm Ss |Carlo Gavazzi EI1808TBOSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1200 / $129.0700 | Buy Now | |
DISTI #
1864-1055-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$136.1704 / $153.0000 | Buy Now | |
DISTI #
225-EI1808TBOSL
|
Mouser Electronics | Proximity Sensors IND PROX M18SCR NO 8MM SS RoHS: Compliant | 8 |
|
$130.5700 / $143.9100 | Buy Now | |
DISTI #
70014750
|
RS | Inductive Proximity Sensor, Cylindrical/Long, TP, NO, Non-Flush, EITBCPL Series | Carlo Gavazzi Inc. EI1808TBOSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 8 |
|
$135.9900 / $154.5300 | Buy Now | |
Onlinecomponents.com | IND PROX SS M18 SCR NO CAB RoHS: Compliant |
7 In Stock |
|
$122.4000 / $135.6200 | Buy Now | ||
DISTI #
80598176
|
Verical | EI1808TBOSL Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 7 |
|
$145.8880 / $167.2256 | Buy Now | |
DISTI #
EI1808TBOSL
|
TME | Sensor: inductive, Range: 8mm, 24÷240VAC, OUT: SCR NO, M18, -25÷70°C Min Qty: 1 | 0 |
|
$43.1100 / $49.7400 | RFQ | |
Master Electronics | IND PROX SS M18 SCR NO CAB RoHS: Compliant |
7 In Stock |
|
$122.4000 / $135.6200 | Buy Now |
CAD Models for EI1808TBOSL by Carlo Gavazzi Holding AG
Part Data Attributes for EI1808TBOSL by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
85 mm
|
Body Length or Diameter
|
18 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
8 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Current-Max
|
500 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
SCR
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
265 V
|
Supply Voltage-Min
|
20 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|