Part Details for EI3010NPCSS by Carlo Gavazzi Holding AG
Overview of EI3010NPCSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010NPCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3556
|
Newark | Ind Prox Ss M30 Npn Nc, cab |Carlo Gavazzi EI3010NPCSS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2700 / $121.2800 | Buy Now |
DISTI #
2266-EI3010NPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$93.9400 | Buy Now |
DISTI #
EI3010NPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-EI3010NPCSS
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 NPN NC,CAB RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70626007
|
RS | ProXimity Sensor, STEEL M30 NPN NC CBL | Carlo Gavazzi Inc. EI3010NPCSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$89.2300 / $98.0500 | RFQ |
|
Onlinecomponents.com | IND PROX SS M30 NPN NC CAB RoHS: Compliant |
13 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
DISTI #
65101591
|
Verical | EI3010NPCSS Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$76.9500 / $83.1000 | Buy Now |
DISTI #
EI3010NPCSS-CAR
|
TME | EI3010NPCSS Min Qty: 1 | 13 |
|
$86.7290 / $104.0680 | Buy Now |
DISTI #
C1S155600037528
|
Chip1Stop | Unclassified | 13 |
|
$88.4000 / $101.0000 | Buy Now |
|
Master Electronics | IND PROX SS M30 NPN NC CAB RoHS: Compliant |
13 Partner Stock |
|
$88.1300 / $108.2000 | Buy Now |
Part Details for EI3010NPCSS
EI3010NPCSS CAD Models
EI3010NPCSS Part Data Attributes
|
EI3010NPCSS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010NPCSS
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 43.6 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |