Part Details for EI3010NPOPL by Carlo Gavazzi Holding AG
Overview of EI3010NPOPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010NPOPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2807
|
Newark | Inductive Proximity Sensor, Sensor Output Type:Npn, Thread Size - Metric:M30 Rohs Compliant: Yes |Carlo Gavazzi EI3010NPOPL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0600 / $86.4700 | Buy Now |
DISTI #
EI3010NPOPL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$72.0000 | Buy Now |
DISTI #
225-EI3010NPOPL
|
Mouser Electronics | Proximity Sensors IND PROX PL M30 PNP NO,CAB RoHS: Compliant | 0 |
|
$65.1000 / $67.2900 | Order Now |
DISTI #
70626008
|
RS | ProXimity Sensor, PLAS M30 NPN NO CBL | Carlo Gavazzi Inc. EI3010NPOPL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6100 / $69.8800 | RFQ |
|
Onlinecomponents.com | IND PROX PL M30 PNP NO CAB RoHS: Compliant | 0 |
|
$61.6000 / $68.2500 | Buy Now |
Part Details for EI3010NPOPL
EI3010NPOPL CAD Models
EI3010NPOPL Part Data Attributes
|
EI3010NPOPL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010NPOPL
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |