Part Details for EI3010PPCPL by Carlo Gavazzi Holding AG
Overview of EI3010PPCPL by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010PPCPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3560
|
Newark | Ind Prox Pl M30 Pnp Nc, cab |Carlo Gavazzi EI3010PPCPL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0600 / $86.4700 | Buy Now |
DISTI #
EI3010PPCPL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$72.0000 | Buy Now |
DISTI #
225-EI3010PPCPL
|
Mouser Electronics | Proximity Sensors IND PROX PL M30 PNP NC,CAB RoHS: Compliant | 0 |
|
$65.1000 / $67.2900 | Order Now |
DISTI #
70626010
|
RS | ProXimity Sensor, PLAS M30 PNP NC CBL | Carlo Gavazzi Inc. EI3010PPCPL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8000 / $80.8400 | RFQ |
|
Onlinecomponents.com | IND.PROX. PLAS M30 PNP NC CAB. RoHS: Compliant |
3 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now |
DISTI #
69768860
|
Verical | EI3010PPCPL Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$59.2500 | Buy Now |
DISTI #
C1S155600040869
|
Chip1Stop | Unclassified | 3 |
|
$75.8000 | Buy Now |
|
Master Electronics | IND.PROX. PLAS M30 PNP NC CAB. RoHS: Compliant |
3 Partner Stock |
|
$62.8300 / $69.6200 | Buy Now |
Part Details for EI3010PPCPL
EI3010PPCPL CAD Models
EI3010PPCPL Part Data Attributes
|
EI3010PPCPL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010PPCPL
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Housing | THERMOPLASTIC POLYESTER | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |