Part Details for EI3010PPCSS by Carlo Gavazzi Holding AG
Overview of EI3010PPCSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010PPCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3566
|
Newark | Ind Prox Ss M30 Pnp Nc, cab |Carlo Gavazzi EI3010PPCSS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2600 / $91.1100 | Buy Now |
DISTI #
EI3010PPCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$101.0000 | Buy Now |
DISTI #
225-EI3010PPCSS
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 PNP NC,CAB RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70626012
|
RS | ProXimity Sensor, STEEL M30 PNP NC CBL | Carlo Gavazzi Inc. EI3010PPCSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$101.0000 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - 0.394" (10mm) - PNP-NC, 3-Wire Output - 300Hz - Unshielded - 10 to 40V Supply - Cylinder, Threaded M30 - 2m Cable. RoHS: Compliant |
8 In Stock |
|
$86.4000 / $106.0800 | Buy Now |
DISTI #
69074761
|
Verical | EI3010PPCSS Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 7 |
|
$112.3200 / $137.9040 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 0.394" (10mm) - PNP-NC, 3-Wire Output - 300Hz - Unshielded - 10 to 40V Supply - Cylinder, Threaded M30 - 2m Cable. RoHS: Compliant |
8 In Stock |
|
$86.4000 / $106.0800 | Buy Now |
Part Details for EI3010PPCSS
EI3010PPCSS CAD Models
EI3010PPCSS Part Data Attributes
|
EI3010PPCSS
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010PPCSS
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 43.6 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |