Part Details for EI3010PPOSS-1 by Carlo Gavazzi Holding AG
Overview of EI3010PPOSS-1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010PPOSS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1727-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$96.1203 / $99.3600 | Buy Now |
DISTI #
225-EI3010PPOSS-1
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M30 PNP NO PLUG RoHS: Compliant | 0 |
|
$91.3100 / $94.3900 | Order Now |
DISTI #
70626017
|
RS | Inductive Proximity Sensor, Cylindrical/Short, Stainless Steel, PNP, EISL Series | Carlo Gavazzi Inc. EI3010PPOSS-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$96.9400 / $110.1600 | Buy Now |
|
Onlinecomponents.com | IND PROX STEEL M30 PNP NO PLUG RoHS: Compliant | 0 |
|
$79.1800 / $102.6000 | Buy Now |
DISTI #
EI3010PPOSS-1
|
TME | Sensor: inductive, OUT: PNP / NO, 10mm, 10÷40VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$43.3800 / $48.7900 | RFQ |