There are no models available for this part yet.
Overview of EI3010TBCSL by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EI3010TBCSL by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16C3584
|
Newark | Ind Prox Ss M30 Scr Nc, cab |Carlo Gavazzi EI3010TBCSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9200 / $167.9400 | Buy Now | |
DISTI #
EI3010TBCSL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$151.0000 | Buy Now | |
DISTI #
225-EI3010TBCSL
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 SCR NC,CAB RoHS: Compliant | 0 |
|
$136.1200 / $140.7100 | Order Now | |
DISTI #
70626018
|
RS | ProXimity Sensor, STEEL M30 SCR NC CBL | Carlo Gavazzi Inc. EI3010TBCSL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9400 / $146.1400 | RFQ | |
Onlinecomponents.com | IND PROX SS M30 SCR NC CAB RoHS: Compliant | 0 |
|
$118.0400 / $152.9500 | Buy Now |
CAD Models for EI3010TBCSL by Carlo Gavazzi Holding AG
Part Data Attributes for EI3010TBCSL by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
79 mm
|
Body Length or Diameter
|
30 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
10 mm
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Current-Max
|
500 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
SCR
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
265 V
|
Supply Voltage-Min
|
20 V
|
Surface Mount
|
NO
|
Termination Type
|
CABLE
|