Part Details for EI3010TBCSS by Carlo Gavazzi Holding AG
Overview of EI3010TBCSS by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010TBCSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3586
|
Newark | Inductive Proximity Sensor, M30 Stainless Steel, 2M Cable, Sn 10Mm, Short Body, Scr Nc, Supply Voltage 20-250 Vac, Max Output Current 500 Ma, Max Switching Frequency 25Hz, Operating Temperature -25C - +70C, Ip67 |Carlo Gavazzi EI3010TBCSS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1400 / $135.8200 | Buy Now |
DISTI #
EI3010TBCSS-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$151.0000 | Buy Now |
DISTI #
225-EI3010TBCSS
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 SCR NC,CAB RoHS: Compliant | 0 |
|
$136.1200 / $140.7100 | Order Now |
DISTI #
70626019
|
RS | ProXimity Sensor, STEEL M30 SCR NC CBL | Carlo Gavazzi Inc. EI3010TBCSS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9400 / $146.1400 | RFQ |
|
Onlinecomponents.com | IND PROX PL M18 SCR NC CAB RoHS: Compliant | 0 |
|
$118.0400 / $152.9500 | Buy Now |