Part Details for EI3010TBOSL-6 by Carlo Gavazzi Holding AG
Overview of EI3010TBOSL-6 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010TBOSL-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3594
|
Newark | Ind Prox Ss M30 Scr No, plug |Carlo Gavazzi EI3010TBOSL-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.9200 / $167.9400 | Buy Now |
DISTI #
EI3010TBOSL-6-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$151.0000 | Buy Now |
DISTI #
225-EI3010TBOSL-6
|
Mouser Electronics | Proximity Sensors IND PROX SS M30 SCR NO,PLUG RoHS: Compliant | 0 |
|
$136.1200 / $140.7100 | Order Now |
DISTI #
70626022
|
RS | ProXimity Sensor, STEEL M30 SCR NO PLUG | Carlo Gavazzi Inc. EI3010TBOSL-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$135.9400 / $146.1400 | RFQ |
|
Onlinecomponents.com | IND PROX SS M30 SCR NO PLUG RoHS: Compliant | 0 |
|
$118.0400 / $152.9500 | Buy Now |
DISTI #
EI3010TBOSL-6
|
TME | Sensor: inductive, Range: 10mm, 24÷240VAC, OUT: SCR NO, M30, 500mA Min Qty: 1 | 0 |
|
$57.7800 / $66.6700 | RFQ |
Part Details for EI3010TBOSL-6
EI3010TBOSL-6 CAD Models
EI3010TBOSL-6 Part Data Attributes
|
EI3010TBOSL-6
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010TBOSL-6
Carlo Gavazzi Holding AG
IND PROX STEEL M30 SCR NO PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 75.5 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | SCR | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | PLUG |