Part Details for EI3010TBOSL by Carlo Gavazzi Holding AG
Overview of EI3010TBOSL by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EI3010TBOSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C3593
|
Newark | Ind Prox Steel M30 Scr No Cbl |Carlo Gavazzi EI3010TBOSL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1400 / $135.8200 | Buy Now |
DISTI #
EI3010TBOSL-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$148.1200 | Buy Now |
DISTI #
225-EI3010TBOSL
|
Mouser Electronics | Proximity Sensors IND PROX STEEL M30 SCR NO CBL RoHS: Compliant | 10 |
|
$136.1200 / $152.9500 | Buy Now |
DISTI #
70626021
|
RS | Inductive Sensor, 10 mm Range, M30 Flush, NO, 20-250 VAC, 25 Hz, EI Series | Carlo Gavazzi Inc. EI3010TBOSL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$137.1000 / $154.0400 | Buy Now |
|
Onlinecomponents.com | IND PROX SS M30 SCR NO CAB RoHS: Compliant | 0 |
|
$118.0400 / $152.9500 | Buy Now |
DISTI #
EI3010TBOSL
|
TME | Sensor: inductive, Range: 10mm, 24÷240VAC, OUT: SCR NO, M30, 500mA Min Qty: 1 | 0 |
|
$57.8600 / $66.7700 | RFQ |
|
Neutron USA | Inductive Sensor, 10 mm Range, M30 Flush, NO, 20-250 VAC, 25 Hz, EI Series | 14 |
|
$285.2300 | Buy Now |
Part Details for EI3010TBOSL
EI3010TBOSL CAD Models
EI3010TBOSL Part Data Attributes
|
EI3010TBOSL
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
EI3010TBOSL
Carlo Gavazzi Holding AG
IND PROX STEEL M30 SCR NO CBL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, OVERVOLTAGE PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 79 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 10 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | SCR | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 265 V | |
Supply Voltage-Min | 20 V | |
Surface Mount | NO | |
Termination Type | CABLE |